L-Com Male DB9 to Female DB9 Serial Cable, 5 ft PVC, CPM Series
- RS Stock No.:
- 671-862
- Mfr. Part No.:
- CPMS9MF-25
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€185.73
(exc. VAT)
€228.45
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.73 |
*price indicative
- RS Stock No.:
- 671-862
- Mfr. Part No.:
- CPMS9MF-25
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | DB9 | |
| Product Type | Serial Cable | |
| Connector Type B | DB9 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Cable Length | 5ft | |
| Standards/Approvals | RoHS | |
| Jacket Material | PVC | |
| Series | CPM | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A DB9 | ||
Product Type Serial Cable | ||
Connector Type B DB9 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Cable Length 5ft | ||
Standards/Approvals RoHS | ||
Jacket Material PVC | ||
Series CPM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com D-Sub Cable DB9 Male Female 250 ft designed for long-distance serial communication in industrial and commercial environments. The cable uses oversized conductors to support higher current capacity and reduce voltage drop across extended runs. Its rugged shielding and molded backshells provide enhanced protection against EMI and mechanical stress for consistent performance.
20 AWG conductors for high current support
Foil plus braid shielding for EMI and RFI resistance
Molded backshells for durability and strain relief
Related links
- L-Com Male D-Sub 25-Pin to Female D-Sub Serial Cable CPM Series
- L-Com Male DB9 to Female DB9 Serial Cable CSM Series
- L-Com Male D-Sub to Female D-Sub Serial Cable CPM Series
- L-Com Male DB9 to Female D-Sub Serial Cable CSM Series
- L-Com Female DB9 to Female DB9 Serial Cable CRM Series
- L-Com Female DB9 to Male DB9 Cable Assembly CPMS9MF Series
- L-Com Female DB9 to Male DB9 Cable Assembly CPMS9MF Series
- L-Com Female DB9 to Male DB9 Cable Assembly CPMS9MF Series
