Molex Male PCIe to Male PCIe Cable Assembly, 1 m, 74546 Series
- RS Stock No.:
- 683-864
- Mfr. Part No.:
- 74546-1601
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-864
- Mfr. Part No.:
- 74546-1601
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | PCIe | |
| Connector Type B | PCIe | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 1m | |
| Standards/Approvals | IPC 1752A Class D, IEC-62474, IPC 1752A Class C, RoHS, IEC 61249-2-21 | |
| Series | 74546 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A PCIe | ||
Connector Type B PCIe | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 1m | ||
Standards/Approvals IPC 1752A Class D, IEC-62474, IPC 1752A Class C, RoHS, IEC 61249-2-21 | ||
Series 74546 | ||
- COO (Country of Origin):
- CN
The Molex iPass PCIe x16 Cable Assembly designed for high-speed data transfer in demanding applications. Constructed with high-quality 28 AWG wiring, this robust 1.0m length cable features dual-ended connectors that ensure seamless connections between PCI Express devices. With a durable design that incorporates a zinc alloy metal material, the cable is optimised for reliable performance while maintaining compliance with rigorous industry standards. Perfect for network expansions or upgrades, this assembly delivers exceptional reliability and efficiency, making it an essential component for professionals in tech environments.
Robust 28 AWG construction enhances data transmission speed and reliability
Dual ended connector configuration suitable for PCI Express to PCI Express connections
High quality zinc alloy material provides durability and corrosion resistance
Voltage rating of up to 30V DC supports standard operating conditions
Incorporates waterproof and dustproof features for added protection
Compliant with EU RoHS regulations to ensure environmental safety
Obsolete status indicates a legacy product favourable for specialised applications
Related links
- Molex Male PCIe to Male PCIe Serial Cable 74546 Series
- Molex Male PCIe to Male PCIe Serial Cable 74546 Series
- Molex Male PCIe to Male PCIe Serial Cable 74546 Series
- Molex Male PCIe to Male PCIe Serial Cable 74546 Series
- Molex Male PCIe to Male PCIe Serial Cable 74546 Series
- Molex Male PCIe to Male PCIe Serial Cable 74546 Series
- Molex Male Plug Female Jack Cable Assembly, 1 m
- Molex Male FAKRA Plug Female FAKRA Jack Cable Assembly, 1 m
