Roline Male DB25 Male to Female DB9 Female Serial Assembly, 1.8 m PVC

Subtotal (1 unit)*

€8.71

(exc. VAT)

€10.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.71

*price indicative

RS Stock No.:
777-558
Mfr. Part No.:
11.01.4530-50
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

Serial Assembly

Connector Type A

DB25 Male

Connector Type B

DB9 Female

Number of Contacts A

9

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

9

Cable Length

1.8m

Jacket Colour

Grey

Standards/Approvals

No

Jacket Material

PVC

RoHS Status: Exempt

COO (Country of Origin):
CN

AT Modem Cable


Connects IBM AT to the modem

Plug housing protected and coated with a special plastic for optimum strain relief to prevent cable damage

Cable with a 9-pin D-sub socket and a 25-pin D-sub plug

Excellent protection prevents data loss and electrical interferences

Hand attachment screws

Gold-plated bronze contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy