MOXA Male DB25 Male, DB44 Male, DB62 Male, DB78 Male, RJ45, VHDCI to Male DB25 Male, DB9 Male, DB25 Female, DB9 Female
- RS Stock No.:
- 255-1940
- Mfr. Part No.:
- CBL-M68M9x8-100
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€73.93
(exc. VAT)
€90.93
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.93 |
*price indicative
- RS Stock No.:
- 255-1940
- Mfr. Part No.:
- CBL-M68M9x8-100
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Connector Type A | DB25 Male, DB44 Male, DB62 Male, DB78 Male, RJ45, VHDCI | |
| Product Type | Serial Cable | |
| Connector Type B | DB25 Male, DB9 Male, DB25 Female, DB9 Female | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Connector Type A DB25 Male, DB44 Male, DB62 Male, DB78 Male, RJ45, VHDCI | ||
Product Type Serial Cable | ||
Connector Type B DB25 Male, DB9 Male, DB25 Female, DB9 Female | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Moxa Europe cables come in a variety of lengths with multiple pin options to ensure compatibility for a wide range of applications. This connectors include a selection of pin and code types with high IP ratings to ensure suitability for industrial environments. The Moxa Europe serial cables extend the transmission distance for your multiport serial cards. It also expands the serial COM ports for a serial connection.
Extend the transmission distance of serial signals
1 Board-side connector DB62 male
8 Device-side connector DB9 male
Related links
- MOXA Male DB9 Cable Assembly, 1 m
- Roline Male DB25 Male to Female DB9 Female Serial Assembly, 1.8 m Polyvinyl Chloride
- MOXA DB62 to Male to DB25 Female Adapter
- MOXA Male D-Sub 62-Pin to Male DB25 / DB9 / 8 Pin RJ45 / 10 Pin RJ45 Serial Cable, 1 m
- MOXA Male D-Sub 9-Pin to Male DB9 Serial Cable, 1 m
- MOXA DB62 to Male to DB25 Male Adapter
- MOXA Male D-Sub 25-Pin to Male DB25 Serial Cable, 1 m
- MOXA Male D-Sub 25-Pin to Male DB25 Serial Cable, 500 mm
