Phoenix Contact Female D-Sub 15-Pin Unterminated Cable, 3 m Polyvinyl Chloride
- RS Stock No.:
- 201-5770
- Mfr. Part No.:
- 2926124
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€72.44
(exc. VAT)
€89.10
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.44 |
*price indicative
- RS Stock No.:
- 201-5770
- Mfr. Part No.:
- 2926124
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub 15-Pin | |
| Product Type | Cable | |
| Connector Type B | Unterminated | |
| Connector Gender A | Female | |
| Number of Contacts A | 15 | |
| Number of Contacts B | 15 | |
| Voltage | 30V ac | |
| Cable Length | 3m | |
| Jacket Colour | Grey | |
| Standards/Approvals | cUL, CSA, EAC | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub 15-Pin | ||
Product Type Cable | ||
Connector Type B Unterminated | ||
Connector Gender A Female | ||
Number of Contacts A 15 | ||
Number of Contacts B 15 | ||
Voltage 30V ac | ||
Cable Length 3m | ||
Jacket Colour Grey | ||
Standards/Approvals cUL, CSA, EAC | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- DE
Phoenix Contact CABLE-D-15SUB/F/OE/0,25/S/3,0M Series Cable, 3m Length, 2A Current Rating - 2926124
This assembled shielded round cable is designed for robust industrial applications. It features a 15 Pin D-sub connection on one end and an unterminated open end, measuring 3m in length, ensuring flexibility across various systems. The outer sheath is made from durable PVC, offering protection in fixed installations within temperature ranges of -40 to 70°C.
Features & Benefits
• Individual wire marking for easy identification
• Fitted ferrules enhance connection reliability
• Shielded design reduces electromagnetic interference
• 2A current rating suitable for various applications
• 30V ac compatible for versatile use
• Secure screw connection ensures stability
Applications
• Ideal for industrial automation systems
• Suitable for electronic equipment interconnections
• Useful in electrical test setups
• Compatible with mechanical control systems
• Appropriate for data communication tasks
Can it operate in extreme temperature conditions?
Yes, it operates between -40°C and 70°C.
Is it suitable for use in electronic applications?
Yes, it is designed for dependable electronic interconnections.
Will it reduce noise in data transmission?
Yes, the shielding effectively minimises electromagnetic interference.
Related links
- Phoenix Contact Female D-Sub 15-Pin Unterminated Cable, 6 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 15-Pin Unterminated Cable D15SUB Series
- Phoenix Contact Female D-Sub 15-Pin Unterminated Cable, 1 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 9-Pin Unterminated Cable, 3 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 25-Pin Unterminated Cable D25SUB Series
- Phoenix Contact Male D-Sub 15-Pin Unterminated Serial Cable D15SUB Series
- Phoenix Contact Female D-Sub 15-Pin Unterminated Serial Cable D15SUB Series
- Phoenix Contact Female D-Sub 50-Pin Unterminated Cable, 3 m Semi-Rigid Polyvinyl Chloride
