Phoenix Contact Female D-Sub 15-Pin Unterminated Cable, 1 m Semi-Rigid Polyvinyl Chloride
- RS Stock No.:
- 209-8186
- Mfr. Part No.:
- 2926098
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€61.48
(exc. VAT)
€75.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.48 |
*price indicative
- RS Stock No.:
- 209-8186
- Mfr. Part No.:
- 2926098
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub 15-Pin | |
| Product Type | Cable | |
| Connector Type B | Unterminated | |
| Number of Contacts A | 15 | |
| Connector Gender A | Female | |
| Number of Contacts B | 15 | |
| Cable Length | 1m | |
| Voltage | 125V | |
| Jacket Colour | Grey | |
| Standards/Approvals | cUL, CSA, EAC | |
| Jacket Material | Semi-Rigid Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub 15-Pin | ||
Product Type Cable | ||
Connector Type B Unterminated | ||
Number of Contacts A 15 | ||
Connector Gender A Female | ||
Number of Contacts B 15 | ||
Cable Length 1m | ||
Voltage 125V | ||
Jacket Colour Grey | ||
Standards/Approvals cUL, CSA, EAC | ||
Jacket Material Semi-Rigid Polyvinyl Chloride | ||
- COO (Country of Origin):
- DE
Phoenix Contact 25/S, CABLE-D-15SUB/F/OE/0 Series Serial Cable, 1m Length, Female Connector Type - 2926098
This serial cable is designed for reliable connections in various electronic applications. Featuring a length of 1m, it is equipped with a 15 pin D-sub female connector on one end, while the other end remains unterminated for versatile installation options. The cable is shielded, ensuring minimal interference in signal transmission.
Features & Benefits
• Female 15 pin connector offers compatibility with standard devices
• Shielded design protects against electromagnetic interference
• PVC outer sheath ensures durability and flexibility
• Complies with electrical cable standards CSA and UL
• Current rating of 2A allows for sufficient power transfer
• Voltage rating supports 30V AC and 60V DC applications
Applications
• Used for connecting computers to peripherals in automation systems
• Ideal for interfacing with industrial control equipment
• Suitable for data connections in mechanical and electrical
• Utilised in environments requiring robust shielding from electrical noise
What type of applications can benefit from this cable's features?
The cable's shielded design and robust materials make it suitable for industrial automation, electronic device connections, and scenarios where electromagnetic interference might affect performance. This versatility enhances its applicability in sensitive measurement setups and control systems.
How does the unterminated feature enhance usability?
Being unterminated allows for flexible installation, enabling users to cut and connect the cable as needed for custom applications. This is particularly beneficial in settings where specific lengths or connector types are required.
What are the advantages of using a PVC outer sheath?
The PVC outer sheath provides durability and resistance to environmental factors, ensuring long-lasting performance in industrial environments. Its flexibility allows for easier routing of the cable without compromising its integrity.
Related links
- Phoenix Contact Male D-Sub 15-Pin Unterminated Serial Cable D15SUB Series
- Phoenix Contact Female D-Sub 15-Pin Unterminated Serial Cable D15SUB Series
- Phoenix Contact Female D-Sub 15-Pin to Male D-Sub Pin Strip Serial Cable
- Phoenix Contact Female D-Sub 15-Pin to Female DB15 Cable CABLE-D15SUB/B/B Series
- Phoenix Contact Female D-Sub 37-Pin Unterminated Cable, 1 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 50-Pin Unterminated Serial Cable D50SUB Series
- Phoenix Contact Male D-Sub 15-Pin to Male DB15 Cable CABLE-D15SUB/S/S Series
- Phoenix Contact Female D-Sub 25-Pin Unterminated Cable, 15 m Semi-Rigid Polyvinyl Chloride
