Phoenix Contact Male D-Sub 50-Pin Unterminated Cable, 1 m PVC
- RS Stock No.:
- 201-5800
- Mfr. Part No.:
- 2926658
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€138.31
(exc. VAT)
€170.12
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
- Plus 17 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.31 |
*price indicative
- RS Stock No.:
- 201-5800
- Mfr. Part No.:
- 2926658
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Connector Type A | D-Sub 50-Pin | |
| Connector Type B | Unterminated | |
| Number of Contacts A | 50 | |
| Connector Gender A | Male | |
| Number of Contacts B | 50 | |
| Cable Length | 1m | |
| Voltage | 30V ac | |
| Jacket Colour | Grey | |
| Standards/Approvals | EAC, cUL, CSA | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Connector Type A D-Sub 50-Pin | ||
Connector Type B Unterminated | ||
Number of Contacts A 50 | ||
Connector Gender A Male | ||
Number of Contacts B 50 | ||
Cable Length 1m | ||
Voltage 30V ac | ||
Jacket Colour Grey | ||
Standards/Approvals EAC, cUL, CSA | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- DE
Phoenix Contact CABLE-D-50SUB/M/OE/0,25/S/1,0M Series Cable, 1m Length, 2A Current Rating - 2926658
This high-quality cable assembly is designed for various electrical connection solutions. It has a length of 1m and features a 50 Pin D-sub male connector at one end, remaining unterminated at the other for custom applications. Made with a robust PVC outer sheath, this shielded cable offers durability and protection.
Features & Benefits
• Provides 50-position electrical connections
• 2A current rating for efficient power transfer
• 30V AC rated for safe applications
• Individual wire ferrules for ease of use
• Open end allows for customised terminations
• Shielding minimises electromagnetic interference
Applications
• Used in automation control systems
• Ideal for signal processing equipment
• Suitable for monitoring devices in electrical setups
Can it withstand high temperatures?
Yes, it operates in temperatures from -40°C to 70°C.
Will it connect to standard D-sub sockets?
Yes, it conforms to IEC 60807-2 and DIN 41652 standards.
Is it suitable for flexible installations?
Yes, it can be used in flexible applications with proper handling.
Related links
- Phoenix Contact Female D-Sub 50-Pin to Male D-Sub Male Cable, 1 m Polyvinyl Chloride
- Phoenix Contact Male D-Sub 50-Pin to Male DB50 Cable CABLE-D50SUB/S/S/100/KONFEK/S Series
- Phoenix Contact Male D-Sub 50-Pin Unterminated Cable 25/S, CABLE-D-50SUB/M/OE/0
- Phoenix Contact Male D-Sub 50-Pin Unterminated Cable 25/S, CABLE-D-50SUB/M/OE/0
- Phoenix Contact Male D-Sub 50-Pin Unterminated Serial Cable D50SUB Series
- Phoenix Contact Female D-Sub 50-Pin Unterminated Cable, 2 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 50-Pin Unterminated Cable, 3 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 50-Pin Unterminated Serial Cable D50SUB Series
