Phoenix Contact Male D-Sub 50-Pin Unterminated Serial Cable, 1.5 m Semi-Rigid Polyvinyl Chloride, D50SUB Series

Subtotal (1 unit)*

€148.19

(exc. VAT)

€182.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€148.19

*price indicative

RS Stock No.:
201-5275
Mfr. Part No.:
2926661
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Type A

D-Sub 50-Pin

Product Type

Serial Cable

Connector Type B

Unterminated

Connector Gender A

Male

Number of Contacts A

50

Number of Contacts B

50

Cable Length

1.5m

Voltage

125V

Jacket Colour

Grey

Standards/Approvals

CSA, EAC, cUL

Series

D50SUB

Jacket Material

Semi-Rigid Polyvinyl Chloride

COO (Country of Origin):
DE
The Phoenix Contact 1.5m assembled shielded round cable has D-SUB pin strip as field level connector with 50 pins and single wires as controller level connector with 50 pins.

Ambient operating temperature range from -40°C to 70°C

IP20 Degree of protection

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy