Phoenix Contact Female D-Sub 25-Pin Unterminated Serial Cable, 10 m Semi-Rigid Polyvinyl Chloride, D25SUB Series

Subtotal (1 unit)*

€187.72

(exc. VAT)

€230.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€187.72

*price indicative

RS Stock No.:
201-6196
Mfr. Part No.:
2906214
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Serial Cable

Connector Type A

D-Sub 25-Pin

Connector Type B

Unterminated

Connector Gender A

Female

Number of Contacts A

25

Number of Contacts B

25

Voltage

125V

Cable Length

10m

Jacket Colour

Grey

Standards/Approvals

EAC, CSA, cUL

Jacket Material

Semi-Rigid Polyvinyl Chloride

Series

D25SUB

COO (Country of Origin):
DE
The Phoenix Contact 10m assembled shielded round cable has D-SUB socket strip as field level connector with 25 pins and single wires as controller level connector with 25 pins.

Ambient operating temperature range from -40°C to 70°C

IP20 Degree of protection

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy