Phoenix Contact Female D-Sub 9-Pin Unterminated Serial Cable, 1.5 m Semi-Rigid Polyvinyl Chloride, D9SUB Series
- RS Stock No.:
- 201-6204
- Mfr. Part No.:
- 2926030
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€54.89
(exc. VAT)
€67.51
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 09 November 2026
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.89 |
*price indicative
- RS Stock No.:
- 201-6204
- Mfr. Part No.:
- 2926030
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub 9-Pin | |
| Product Type | Serial Cable | |
| Connector Type B | Unterminated | |
| Number of Contacts A | 9 | |
| Connector Gender A | Female | |
| Number of Contacts B | 9 | |
| Voltage | 125V | |
| Cable Length | 1.5m | |
| Jacket Colour | Grey | |
| Standards/Approvals | EAC, cUL, CSA | |
| Series | D9SUB | |
| Jacket Material | Semi-Rigid Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub 9-Pin | ||
Product Type Serial Cable | ||
Connector Type B Unterminated | ||
Number of Contacts A 9 | ||
Connector Gender A Female | ||
Number of Contacts B 9 | ||
Voltage 125V | ||
Cable Length 1.5m | ||
Jacket Colour Grey | ||
Standards/Approvals EAC, cUL, CSA | ||
Series D9SUB | ||
Jacket Material Semi-Rigid Polyvinyl Chloride | ||
- COO (Country of Origin):
- DE
Phoenix Contact D9SUB Series Serial Cable, 1.5m Length, 9 Pin D-sub Connector Type - 2926030
This serial cable is designed for reliable communication in various industrial applications. With a length of 1.5m, it features a 9 pin D-sub connector at one end and an open termination at the other, allowing for flexibility in installation. The cables grey PVC sheath provides durability, while its braid shielding ensures minimal interference, making it ideal for sensitive environments.
Features & Benefits
• High-quality copper litz wires provide excellent signal integrity
• Individual wires fitted with ferrules for secure connections
• Braid-shielded design reduces electromagnetic interference
• Compatible with IEC 60807-2/DIN 41652 standards for reliable connectivity
• Rated for 2A current, supporting robust electrical performance
• Operates efficiently in temperatures from -40°C to 70°C
Applications
• Used for connecting industrial controllers and devices
• Suitable for automation systems that require stable serial communication
• Applicable in both fixed and flexible installations
• Ideal for environments where durability is essential
What type of shielding does this cable use, and how does it benefit performance?
The cable features a tinned copper-braided shield that provides approximately 85% coverage. This protective layer significantly reduces electromagnetic interference, ensuring stable communication and data integrity in environments with potential electrical noise.
How does the length of the cable impact its functionality in applications?
The 1.5m length allows for versatile installation in both tight and expansive spaces, providing flexibility without compromising on performance. It is suitable for varied use cases, from direct device connections to installations requiring extended reach.
What are the implications of the cables temperature rating for operational use?
With an operational temperature range from -40°C to 70°C, it can function effectively in extreme conditions, making it suitable for a diverse range of industrial environments, including those subject to temperature fluctuations.
Related links
- Phoenix Contact Female D-Sub 9-Pin Unterminated Serial Cable D9SUB Series
- Phoenix Contact Female D-Sub 9-Pin to Female DB9 Serial Cable D9SUB Series
- Phoenix Contact Male D-Sub 9-Pin Unterminated Serial Cable D9SUB Series
- Phoenix Contact D-Sub 9-Pin D-Sub 9-Pin Serial Cable D9SUB Series
- Phoenix Contact Male D-Sub 9-Pin to Male Unterminated Serial Cable D9SUB Series
- Phoenix Contact Female D-Sub 9-Pin to Male DB9 Serial Cable D9SUB/B/S/200/KONFEK/S
- Phoenix Contact Female D-Sub 25-Pin Unterminated Serial Cable D25SUB Series
- Phoenix Contact Female D-Sub 37-Pin Unterminated Serial Cable D37SUB Series
