Phoenix Contact Female D-Sub 9-Pin to Female DB9 Serial Cable, 1 m Semi-Rigid Polyvinyl Chloride, D9SUB Series
- RS Stock No.:
- 201-6803
- Mfr. Part No.:
- 2305415
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€47.21
(exc. VAT)
€58.07
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.21 |
*price indicative
- RS Stock No.:
- 201-6803
- Mfr. Part No.:
- 2305415
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Serial Cable | |
| Connector Type A | D-Sub 9-Pin | |
| Connector Type B | DB9 | |
| Connector Gender A | Female | |
| Number of Contacts A | 9 | |
| Number of Contacts B | 9 | |
| Connector Gender B | Female | |
| Voltage | 125V | |
| Cable Length | 1m | |
| Jacket Colour | Grey | |
| Standards/Approvals | EAC, cUL, CSA | |
| Jacket Material | Semi-Rigid Polyvinyl Chloride | |
| Series | D9SUB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Serial Cable | ||
Connector Type A D-Sub 9-Pin | ||
Connector Type B DB9 | ||
Connector Gender A Female | ||
Number of Contacts A 9 | ||
Number of Contacts B 9 | ||
Connector Gender B Female | ||
Voltage 125V | ||
Cable Length 1m | ||
Jacket Colour Grey | ||
Standards/Approvals EAC, cUL, CSA | ||
Jacket Material Semi-Rigid Polyvinyl Chloride | ||
Series D9SUB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact 1m assembled shielded round cable has D-SUB socket strip as field level connector with 9 pins and D-SUB socket strip as controller level connector with 9 pins.
Ambient operating temperature range from -40°C to 70°C
IP20 Degree of protection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Female D-Sub 9-Pin Unterminated Serial Cable D9SUB Series
- Phoenix Contact Female D-Sub 9-Pin to Male DB9 Serial Cable D9SUB/B/S/200/KONFEK/S
- Phoenix Contact D-Sub 9-Pin D-Sub 9-Pin Serial Cable D9SUB Series
- Phoenix Contact Female D-Sub 9-Pin to Female DB9 Cable CABLE-D 9SUB/B/B Series
- Phoenix Contact Female D-Sub 9-Pin D-Sub Socket Strip Serial Cable, 4 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 9-Pin to Male DB9 Cable CABLE-D 9SUB/B/S Series
- Phoenix Contact Female D-Sub 9-Pin Unterminated Serial Cable D9SUB Series
- Phoenix Contact Female D-Sub 37-Pin to Female D-Sub Socket Strip Serial Cable
