Phoenix Contact Male D-Sub 15-Pin to Male DB15 Cable, 1 m Semi-Rigid Polyvinyl Chloride, CABLE-D15SUB/S/S Series
- RS Stock No.:
- 209-8162
- Mfr. Part No.:
- 2305606
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€48.41
(exc. VAT)
€59.54
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.41 |
*price indicative
- RS Stock No.:
- 209-8162
- Mfr. Part No.:
- 2305606
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Connector Type A | D-Sub 15-Pin | |
| Connector Type B | DB15 | |
| Connector Gender A | Male | |
| Number of Contacts A | 15 | |
| Number of Contacts B | 15 | |
| Connector Gender B | Male | |
| Voltage | 125V | |
| Cable Length | 1m | |
| Jacket Colour | Grey | |
| Standards/Approvals | CSA, cUL, EAC | |
| Jacket Material | Semi-Rigid Polyvinyl Chloride | |
| Series | CABLE-D15SUB/S/S | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Connector Type A D-Sub 15-Pin | ||
Connector Type B DB15 | ||
Connector Gender A Male | ||
Number of Contacts A 15 | ||
Number of Contacts B 15 | ||
Connector Gender B Male | ||
Voltage 125V | ||
Cable Length 1m | ||
Jacket Colour Grey | ||
Standards/Approvals CSA, cUL, EAC | ||
Jacket Material Semi-Rigid Polyvinyl Chloride | ||
Series CABLE-D15SUB/S/S | ||
- COO (Country of Origin):
- DE
The Phoenix Contact assembled shielded round cable has 15 positions with 1 meters length.
Operating temperature range is from -40 °C to 70 °C
D-SUB pin strip on both sides
IP20 protection class
Pollution degree 2
Overvoltage category II
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Female D-Sub 15-Pin to Female DB15 Cable CABLE-D15SUB/B/B Series
- Phoenix Contact Female D-Sub 15-Pin to Female DB15 Cable CABLE-D15SUB/B/B Series
- Phoenix Contact Female D-Sub 15-Pin to Female DB15 Cable CABLE-D15SUB/B/B Series
- Phoenix Contact Male D-Sub 15-Pin to Male D-Sub Serial Cable CABLE-D15SUB/S/S/300/KONFEK/S
- Phoenix Contact Male D-Sub 15-Pin Unterminated Serial Cable D15SUB Series
- Phoenix Contact Male D-Sub 15-Pin to Female DB15 Serial Cable 230 Series
- Phoenix Contact Male D-Sub 15-Pin to Female DB15 Serial Cable 230 Series
- Phoenix Contact Male D-Sub 15-Pin to Female DB15 Serial Cable 230 Series
