Phoenix Contact Male D-Sub 15-Pin Unterminated Serial Cable, 1 m Semi-Rigid Polyvinyl Chloride, D15SUB Series

Subtotal (1 unit)*

€61.48

(exc. VAT)

€75.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€61.48

*price indicative

RS Stock No.:
201-4037
Mfr. Part No.:
2926441
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Type A

D-Sub 15-Pin

Product Type

Serial Cable

Connector Type B

Unterminated

Number of Contacts A

15

Connector Gender A

Male

Number of Contacts B

15

Voltage

125V

Cable Length

1m

Jacket Colour

Grey

Standards/Approvals

cUL, CSA, EAC

Series

D15SUB

Jacket Material

Semi-Rigid Polyvinyl Chloride

COO (Country of Origin):
DE
The Phoenix Contact 1m assembled shielded round cable has D-SUB pin strip as field level connector with 15 pins and single wires as controller level connector with 15 pins.

Ambient operating temperature range from -40°C to 70°C

IP20 Degree of protection

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy