Phoenix Contact Female D-Sub 25-Pin D-Sub Socket Strip Cable, 1.5 m PVC
- RS Stock No.:
- 216-3555
- Mfr. Part No.:
- 2926179
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€86.72
(exc. VAT)
€106.67
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 11 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.72 |
*price indicative
- RS Stock No.:
- 216-3555
- Mfr. Part No.:
- 2926179
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub 25-Pin | |
| Product Type | Cable | |
| Connector Type B | D-Sub Socket Strip | |
| Connector Gender A | Female | |
| Number of Contacts A | 25 | |
| Number of Contacts B | 25 | |
| Voltage | 30V ac, 60V ac | |
| Cable Length | 1.5m | |
| Jacket Colour | Grey | |
| Standards/Approvals | CSA, UL | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub 25-Pin | ||
Product Type Cable | ||
Connector Type B D-Sub Socket Strip | ||
Connector Gender A Female | ||
Number of Contacts A 25 | ||
Number of Contacts B 25 | ||
Voltage 30V ac, 60V ac | ||
Cable Length 1.5m | ||
Jacket Colour Grey | ||
Standards/Approvals CSA, UL | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- DE
Phoenix Contact CABLE-D-25SUB/F/OE/0,25/S/1,5M Series Cable, 1.5m Length, 25 Pin D-sub Connector - 2926179
This cable features a 25-pin D-sub connector and is designed for robust performance in industrial applications. With a length of 1.5m, its female D-sub connector offers a reliable solution for connecting devices. Constructed from PVC, this UL-certified cable effectively meets standards set by CSA and UL, ensuring safety and compliance in a range of environments. Its grey sheath gives it a professional appearance while providing excellent protection.
Features & Benefits
• 25-pin D-sub connector ensures versatile compatibility
• Female connector design facilitates easy connections
• Shielded cable construction reduces interference in data transmission
• PVC cable sheath offers durability and resistance to wear
• Current rating of 2A supports various electrical devices
• Meets UL and CSA standards for assured safety in operations
Applications
• Used for connecting components in automation systems
• Suitable for electronic equipment requiring stable data transfer
• Effective in mechanical machinery for reliable connections
• Ideal for use in electrical panels and control circuits
What is the significance of the shielding in this cable?
The shielding helps to minimise electromagnetic interference, ensuring consistent signal quality, which is essential in high-frequency applications. This characteristic improves communication integrity in automation and industrial settings.
What material is used for the outer sheath, and how does it benefit the cable?
The outer sheath is made of PVC, which provides excellent durability against environmental factors. It protects the internal wires from abrasion and chemical exposure, extending the cables lifespan in demanding industrial applications.
How does the current rating impact usage in different scenarios?
With a current rating of 2A, it is suitable for applications that require moderate power loads. This prevents overheating and potential damage, making it a safe choice for various electronic and automation tasks.
Related links
- Phoenix Contact Female D-Sub 25-Pin D-Sub Socket Strip Serial Cable, 6 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 37-Pin to Male D-Sub Pin Strip Cable
- Phoenix Contact Female D-Sub 15-Pin D-Sub Socket Strip Serial Cable, 1.5 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 50-Pin D-Sub Socket Strip Serial Cable, 1.5 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 37-Pin D-Sub Socket Strip Serial Cable, 1.5 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 37-Pin to Female D-Sub Socket Strip Serial Cable
- Phoenix Contact Female D-Sub 15-Pin D-Sub Socket Strip Serial Cable, 500 mm Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 9-Pin D-Sub Socket Strip Serial Cable, 4 m Semi-Rigid Polyvinyl Chloride
