Phoenix Contact Male D-Sub 9-Pin D-Sub Pin Strip Serial Cable, 6 m Semi-Rigid Polyvinyl Chloride, 25/S,

Subtotal (1 unit)*

€75.73

(exc. VAT)

€93.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€75.73

*price indicative

RS Stock No.:
216-3564
Mfr. Part No.:
2926425
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Type A

D-Sub 9-Pin

Product Type

Serial Cable

Connector Type B

D-Sub Pin Strip

Number of Contacts A

9

Connector Gender A

Male

Number of Contacts B

9

Voltage

125V

Cable Length

6m

Jacket Colour

Grey

Standards/Approvals

CSA, cUL, EAC

Series

25/S, CABLE-D-9SUB/M/OE/0

Jacket Material

Semi-Rigid Polyvinyl Chloride

COO (Country of Origin):
DE
The Phoenix Contact assembled shielded round cable has 9 positions with 6 meters length. The wires are marked and fitted with ferrules.

Operating temperature range is from -40 °C to 70 °C

IP20 protection class

Pollution degree 2

Overvoltage category II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy