Phoenix Contact Male D-Sub 15-Pin D-Sub Pin Strip Serial Cable, 1.5 m Semi-Rigid Polyvinyl Chloride, 25/S,
- RS Stock No.:
- 216-3566
- Mfr. Part No.:
- 2926454
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€63.67
(exc. VAT)
€78.31
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.67 |
*price indicative
- RS Stock No.:
- 216-3566
- Mfr. Part No.:
- 2926454
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub 15-Pin | |
| Product Type | Serial Cable | |
| Connector Type B | D-Sub Pin Strip | |
| Number of Contacts A | 15 | |
| Connector Gender A | Male | |
| Number of Contacts B | 15 | |
| Voltage | 125V | |
| Cable Length | 1.5m | |
| Jacket Colour | Grey | |
| Standards/Approvals | CSA, cUL, EAC | |
| Jacket Material | Semi-Rigid Polyvinyl Chloride | |
| Series | 25/S, CABLE-D-15SUB/M/OE/0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub 15-Pin | ||
Product Type Serial Cable | ||
Connector Type B D-Sub Pin Strip | ||
Number of Contacts A 15 | ||
Connector Gender A Male | ||
Number of Contacts B 15 | ||
Voltage 125V | ||
Cable Length 1.5m | ||
Jacket Colour Grey | ||
Standards/Approvals CSA, cUL, EAC | ||
Jacket Material Semi-Rigid Polyvinyl Chloride | ||
Series 25/S, CABLE-D-15SUB/M/OE/0 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact assembled shielded round cable has 15 positions with 1.5 meters length. The wires are marked and fitted with ferrules.
Operating temperature range is from -40 °C to 70 °C
D-SUB pin strip at one end
IP20 protection class
Pollution degree 2
Overvoltage category II
Related links
- Phoenix Contact Male D-Sub 15-Pin to Male D-Sub Pin Strip Serial Cable 25/S,
- Phoenix Contact Male D-Sub 25-Pin D-Sub Pin Strip Serial Cable 25/S,
- Phoenix Contact Male D-Sub 9-Pin D-Sub Pin Strip Serial Cable 25/S,
- Phoenix Contact Male D-Sub 15-Pin D-Sub Pin Strip Serial Cable 25/S,
- Phoenix Contact Male D-Sub 9-Pin D-Sub Pin Strip Serial Cable 25/S,
- Phoenix Contact Female D-Sub 15-Pin to Male D-Sub Pin Strip Serial Cable
- Phoenix Contact Female D-Sub 15-Pin D-Sub Socket Strip Serial Cable, 1.5 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 37-Pin to Male D-Sub Pin Strip Serial Cable
