MOXA Male D-Sub 62-Pin to Male DB25 / DB9 / 8 Pin RJ45 / 10 Pin RJ45 Serial Cable, 1 m
- RS Stock No.:
- 255-1939
- Mfr. Part No.:
- CBL-M62M9x8-100
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€41.48
(exc. VAT)
€51.02
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.48 |
*price indicative
- RS Stock No.:
- 255-1939
- Mfr. Part No.:
- CBL-M62M9x8-100
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Serial Cable | |
| Connector Type A | D-Sub 62-Pin | |
| Connector Type B | DB25 / DB9 / 8 Pin RJ45 / 10 Pin RJ45 | |
| Number of Contacts A | 1 | |
| Connector Gender A | Male | |
| Number of Contacts B | 8 | |
| Connector Gender B | Male | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Serial Cable | ||
Connector Type A D-Sub 62-Pin | ||
Connector Type B DB25 / DB9 / 8 Pin RJ45 / 10 Pin RJ45 | ||
Number of Contacts A 1 | ||
Connector Gender A Male | ||
Number of Contacts B 8 | ||
Connector Gender B Male | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Moxa Europe come in a variety of lengths with multiple pin options to ensure compatibility for a wide range of applications. This connectors include a selection of pin and code types with high IP ratings to ensure suitability for industrial environments. This serial cables extend the transmission distance for your multiport serial cards. It also expands the serial com ports for a serial connection.
Extend the transmission distance of serial signals
Board-side connector DB62 male is 1
Device-side connector DB9 male is 8
Related links
- MOXA Male D-Sub 9-Pin to Male 10 pin RJ45 DB25 1.5 m
- MOXA Male D-Sub 9-Pin to Male 8 pin RJ45 10 pin RJ45 1.5 m
- MOXA Male D-Sub 25-Pin to Male DB25 Serial Cable, 1 m
- MOXA Male D-Sub 9-Pin to Male DB9 Serial Cable, 1 m
- MOXA Male D-Sub 25-Pin to Male DB25 Serial Cable, 1.5 m
- MOXA Male D-Sub 25-Pin to Female DB25 Serial Cable, 1.5 m
- MOXA Male D-Sub 9-Pin to Female DB9 Serial Cable, 1.5 m
- MOXA Male 8-Pin 1.5 m
