MOXA Male D-Sub 9-Pin to Male 10 pin RJ45, 8 pin RJ45, DB25, DB9 Serial Cable, 1.5 m
- RS Stock No.:
- 255-1944
- Mfr. Part No.:
- CBL-RJ45SM9-150
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€9.08
(exc. VAT)
€11.17
(inc. VAT)
In Stock
- Plus 55 unit(s) shipping from 09 November 2026
- Plus 107 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.08 |
*price indicative
- RS Stock No.:
- 255-1944
- Mfr. Part No.:
- CBL-RJ45SM9-150
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Serial Cable | |
| Connector Type A | D-Sub 9-Pin | |
| Connector Type B | 10 pin RJ45, 8 pin RJ45, DB25, DB9 | |
| Number of Contacts A | 1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Serial Cable | ||
Connector Type A D-Sub 9-Pin | ||
Connector Type B 10 pin RJ45, 8 pin RJ45, DB25, DB9 | ||
Number of Contacts A 1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Moxa Europe cables come in a variety of lengths with multiple pin options to ensure compatibility for a wide range of applications. This connectors include a selection of pin and code types with high IP ratings to ensure suitability for industrial environments.
Board-side Connector is 8-pin RJ45 x 1
Device-side Connector is DB9 (female) x 1
Related links
- MOXA Male D-Sub 9-Pin to Male 8 pin RJ45 10 pin RJ45 1.5 m
- MOXA Male D-Sub 62-Pin to Male DB25 / DB9 / 8 Pin RJ45 / 10 Pin RJ45 Serial Cable, 1 m
- MOXA Male 8-Pin 1.5 m
- MOXA Male D-Sub 9-Pin to Female DB9 Serial Cable, 1.5 m
- MOXA Male D-Sub 25-Pin to Male DB25 Serial Cable, 1.5 m
- MOXA Male D-Sub 25-Pin to Female DB25 Serial Cable, 1.5 m
- MOXA Male D-Sub 9-Pin to Male DB9 Serial Cable, 1 m
- MOXA Male D-Sub 25-Pin to Male DB25 Serial Cable, 1 m
