RND Male D-Sub 37-Pin to Male D-Sub 37-Pin Serial Cable, 1 m, RND Series

Subtotal (1 unit)*

€10.04

(exc. VAT)

€12.35

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 126 unit(s), ready to ship from another location
Units
Per unit
1 +€10.04

*price indicative

RS Stock No.:
283-4340
Distrelec Article No.:
301-16-459
Mfr. Part No.:
RND 765-00044
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Connector Type A

D-Sub 37-Pin

Product Type

Serial Cable

Connector Type B

D-Sub 37-Pin

Connector Gender A

Male

Number of Contacts A

37

Number of Contacts B

37

Connector Gender B

Male

Cable Length

1m

Jacket Colour

Grey

Standards/Approvals

RoHS

Series

RND

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy