Exsys Male D-Sub 9-Pin, USB Type A to Female D-Sub 9-Pin Cable, 1.8 m, EX-13 Series
- RS Stock No.:
- 284-4400
- Distrelec Article No.:
- 301-29-619
- Mfr. Part No.:
- EX-1311-2F
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€49.14
(exc. VAT)
€60.44
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.14 |
*price indicative
- RS Stock No.:
- 284-4400
- Distrelec Article No.:
- 301-29-619
- Mfr. Part No.:
- EX-1311-2F
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Cable | |
| Connector Type A | D-Sub 9-Pin, USB Type A | |
| Connector Type B | D-Sub 9-Pin | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Cable Length | 1.8m | |
| Standards/Approvals | No | |
| Series | EX-13 | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Cable | ||
Connector Type A D-Sub 9-Pin, USB Type A | ||
Connector Type B D-Sub 9-Pin | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Cable Length 1.8m | ||
Standards/Approvals No | ||
Series EX-13 | ||
- COO (Country of Origin):
- TW
The USB to RS-232 cable with A-connector provides high-performance serial port expansion for PC, thin clients, and servers via the USB 1.1 or 2.0 Bus. With easy installation, it eliminates the need to open the computer system and can be installed while the system is running.
High-performance UART 16C550-compatible RS-232 serial port
16C550 16Byte FIFO Buffer for efficient data transfer
Supports data bits of 7 and 8, stop bits of 1, 1.5, 2, and various parity options
Features LED display for RX and TX, power from USB Bus, and 9 pin female connector (DCE)
Approved for operating temperature of 0°C to 55°C and storage temperature of -40°C to 75°C
Related links
- Exsys Male D-Sub 9-Pin 2.5 m, EX-13 Series
- Exsys Male D-Sub 9-Pin 1.8 m, EX-1311-2 Series
- Exsys USB Cable USB 2.0 RS232, 1.8 m
- RND Female D-Sub 9-Pin to Male D-Sub 25-Pin Serial Cable RND Series
- Exsys USB Cable USB 2.0 to 1.8 m
- Roline Male D-Sub to Female D-Sub 9-Pin Serial Cable, 1.8 m
- Roline Male D-Sub 9-Pin to Female DB9 Serial Cable SUB-D Series
- Roline Male D-Sub 9-Pin to Male DB9 Serial Cable, 1.8 m Polyvinyl Chloride
