Exsys Male D-Sub 9-Pin, USB Type A to Male D-Sub 9-Pin Cable, 2.5 m, EX-13 Series
- RS Stock No.:
- 284-4401
- Distrelec Article No.:
- 302-47-357
- Mfr. Part No.:
- EX-1311-2T
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€74.62
(exc. VAT)
€91.78
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.62 |
*price indicative
- RS Stock No.:
- 284-4401
- Distrelec Article No.:
- 302-47-357
- Mfr. Part No.:
- EX-1311-2T
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Connector Type A | D-Sub 9-Pin, USB Type A | |
| Product Type | Cable | |
| Connector Type B | D-Sub 9-Pin | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 2.5m | |
| Standards/Approvals | No | |
| Series | EX-13 | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Connector Type A D-Sub 9-Pin, USB Type A | ||
Product Type Cable | ||
Connector Type B D-Sub 9-Pin | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 2.5m | ||
Standards/Approvals No | ||
Series EX-13 | ||
- COO (Country of Origin):
- TW
The USB 2.0 to RS-232 cable with a connector, designed to provide a serial RS-232 output for PC, small workstations, or servers. With extended temperature range from -40°C to +85°C, this cable offers easy installation without the need to open the computer. It features a 16C550 FIFO buffer, LED display for RX and TX, and interfaces RS-232 V.24 for seamless connectivity.
16C550 FIFO buffer for efficient data transfer
LED display for RX and TX monitoring
Interfaces RS-232 V.24 for easy connectivity
Power from the USB bus for convenience
Adapter with 9 pin male to 9 pin male incl. nuts for secure connections
Related links
- Exsys Male D-Sub 9-Pin 1.8 m, EX-13 Series
- Exsys Male D-Sub 9-Pin 1.8 m, EX-1311-2 Series
- WAGO Male D-Sub 9-Pin Cable 750/753 Series
- Exsys USB Cable USB 2.0 to 1.8 m
- Exsys USB Cable USB 2.0 RS232, 1.8 m
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
- TE Connectivity Male D-Sub 9-Pin to Male D-Sub Serial Cable 2478170 Series
- L-Com Male D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 1 ft Polyvinyl Chloride
