SICK Male D-Sub Cable, 2 m, 20678 Series
- RS Stock No.:
- 286-9888
- Mfr. Part No.:
- 2067893
- Manufacturer:
- SICK
Subtotal (1 unit)*
€91.10
(exc. VAT)
€112.05
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.10 |
*price indicative
- RS Stock No.:
- 286-9888
- Mfr. Part No.:
- 2067893
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Cable | |
| Connector Type A | D-Sub | |
| Number of Contacts A | 15 | |
| Connector Gender A | Male | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | 20678 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Cable | ||
Connector Type A D-Sub | ||
Number of Contacts A 15 | ||
Connector Gender A Male | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series 20678 | ||
- COO (Country of Origin):
- DE
Overview
The Connecting Cables accessory family includes a specialized cable designed for direct encoder connection. This 2 meter cable features a male connector with a Micro D-Sub interface, offering 15 pins in a straight configuration at one end.
The other end is equipped with flying leads, allowing for versatile terminations. The cable is shielded, providing protection against electromagnetic interference, making it suitable for applications requiring a secure and direct connection to an encoder.
At a glance
-
Your Benefit
Applications
Related links
- Phoenix Contact Male D-Sub Cable VARIOFACE Series
- Omron 2 m White sheath Polyvinyl Chloride
- Phoenix Contact Female D-Sub to Male D-Sub Cable CABLE-D37SUB/B/B/HF/S Series
- SICK Male D-Sub Cable 20983 Series
- SICK Male D-Sub to Male D-Sub Cable 21115 Series
- RS PRO Female D-Sub 25-Pin 2 m, SL-40 Series
- Phoenix Contact Male D-Sub 25-Pin to Male DB25 Serial Cable D25SUB Series
- SICK Male 15 way D-Sub 15-Pin to Male 15 way D-Sub 15-Pin Connector Cable, 2 m