SICK Male D-Sub to Male D-Sub Cable, 500 mm, 21115 Series
- RS Stock No.:
- 286-9912
- Mfr. Part No.:
- 2111541
- Manufacturer:
- SICK
Subtotal (1 unit)*
€138.88
(exc. VAT)
€170.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.88 |
*price indicative
- RS Stock No.:
- 286-9912
- Mfr. Part No.:
- 2111541
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Connector Type A | D-Sub | |
| Product Type | Cable | |
| Connector Type B | D-Sub | |
| Number of Contacts A | 15 | |
| Connector Gender A | Male | |
| Number of Contacts B | 15 | |
| Connector Gender B | Male | |
| Cable Length | 500mm | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | 21115 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Connector Type A D-Sub | ||
Product Type Cable | ||
Connector Type B D-Sub | ||
Number of Contacts A 15 | ||
Connector Gender A Male | ||
Number of Contacts B 15 | ||
Connector Gender B Male | ||
Cable Length 500mm | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series 21115 | ||
- COO (Country of Origin):
- HU
Overview
The Connection cable is designed for connecting the Motion Control Module FX3-MOC with a motor feedback splitter box or a dual encoder connector box. The cable is 0.5 meters in length, featuring a male connector with a Micro D-Sub interface consisting of 15 pins and an angled configuration at one end.
The other end is equipped with a male connector with a D-Sub-HD interface, featuring 15 pins in a straight configuration. The cable is shielded, providing protection against electromagnetic interference.
At a glance
-
Your Benefit
Applications
Related links
- SICK Male D-Sub to Female M12 Cable FX3 Series
- SICK Male D-Sub Cable 20983 Series
- SICK Male D-Sub Cable 20678 Series
- SICK Male D-Sub to Female M12 Cable 20944 Series
- RS PRO Female D-Sub 25-Pin to Male D25 Serial Cable RS PRO Series
- MOXA Male D-Sub 25-Pin 500 mm
- Phoenix Contact Male D-Sub 25-Pin to Male D-Sub Pin Strip Serial Cable 25/S,
- MOXA Male D-Sub 25-Pin to Male DB25 Serial Cable, 500 mm