Phoenix Contact Male D-Sub Cable, 2 m PVC, VARIOFACE Series

Subtotal (1 unit)*

€162.64

(exc. VAT)

€200.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€162.64

*price indicative

RS Stock No.:
129-898
Mfr. Part No.:
2926674
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Type A

D-Sub

Product Type

Cable

Connector Gender A

Male

Number of Contacts A

50

Number of Contacts B

50

Cable Length

2m

Voltage

30V ac, 60V ac

Jacket Colour

Grey

Standards/Approvals

EAC Approval ID: RU*-DE.HB*35.B00385, cULus Listed Approval ID: E238705 V22/S5

Jacket Material

PVC

Series

VARIOFACE

COO (Country of Origin):
DE
The Phoenix Contact Cable Assembled shielded round cable with a length of 2 meters. The cable has single wires with 50 positions, marked and fitted with ferrules. It also features a D-SUB pin strip with 1x 50 position connection. The cable is designed for system cabling for controllers and is suitable for both fixed and flexible installations. With an operating temperature range of -40°C to 70°C, it is suitable for various environments.

Flame resistance

Resistance to oil

5000 maximum bending cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy