Phoenix Contact Female D-Sub 9-Pin to Female Free End Serial Cable, 1 m Polyvinyl Chloride, CABLE-D-
- RS Stock No.:
- 802-8025
- Mfr. Part No.:
- 2926027
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€47.75
(exc. VAT)
€58.73
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 04 December 2026
- Plus 25 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.75 |
*price indicative
- RS Stock No.:
- 802-8025
- Mfr. Part No.:
- 2926027
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Serial Cable | |
| Connector Type A | D-Sub 9-Pin | |
| Connector Type B | Free End | |
| Connector Gender A | Female | |
| Number of Contacts A | 9 | |
| Number of Contacts B | 9 | |
| Connector Gender B | Female | |
| Cable Length | 1m | |
| Voltage | 125V ac, 125V ac | |
| Jacket Colour | Grey | |
| Standards/Approvals | CSA | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CABLE-D- 9SUB/F/OE/0.25/S/1.0M | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Serial Cable | ||
Connector Type A D-Sub 9-Pin | ||
Connector Type B Free End | ||
Connector Gender A Female | ||
Number of Contacts A 9 | ||
Number of Contacts B 9 | ||
Connector Gender B Female | ||
Cable Length 1m | ||
Voltage 125V ac, 125V ac | ||
Jacket Colour Grey | ||
Standards/Approvals CSA | ||
Jacket Material Polyvinyl Chloride | ||
Series CABLE-D- 9SUB/F/OE/0.25/S/1.0M | ||
- COO (Country of Origin):
- DE
Phoenix Contact Serial Cable, PVC Sheath Material, 24AWG - CABLE-D- 9SUB/F/OE/0,25/S/1,0M - 2926027
Need a flexible data transfer solution for your PLC? Grab this serial cable from Phoenix Contact. It has a 9-pin D-sub socket at the module side and nine unterminated connections at the controller end. This means it's ideal for linking an I/O interface to a terminal board. You'll find cables like this used in industrial automation, point-of-sale technology and motor drives.
For hassle-free installation, the unterminated end has colour-coded wires, so it's easy to identify your connections. Ferrules protect the bare strands to prevent fraying and other damage during insertion and removal from the terminal. At the plug end, two UNC 4-40 screws either side of the female socket lock it firmly in place and provide mechanical strain relief to the cable. To minimise disruption from EMI, this robust piece of kit includes a tinned copper braided shield, meaning you get a clean, noise-free signal.
Features & Benefits
• Low conductor resistance of up to 0.09Ω/m minimises power loss and ensures energy efficiency
• Wide operating temperature range of -20°C to +50°C means it's compatible with tough conditions
• Long-lasting performance, thanks to its durability rating of more than 200 insertion and withdrawal cycles
Related links
- Phoenix Contact Female D-Sub 9-Pin to Female Free End Cable CABLE-D- 9SUB/F/OE/0.25/S/6.0M
- Phoenix Contact Female D-Sub 9-Pin to Male D-Sub Pin Strip Cable CABLE-D 9SUB/B/S/400/KONFEK/S
- Phoenix Contact Female D-Sub 9-Pin to Male D-Sub Male Cable CABLE-D 9SUB/B/S/300/KONFEK/S
- Phoenix Contact Female D-Sub to Female D-Sub Cable Cable-D Series
- Phoenix Contact Female D-Sub D-Sub Cable Cable-D Series
- Phoenix Contact Female D-Sub 9-Pin to Male DB9 Cable CABLE-D 9SUB/B/S Series
- Phoenix Contact Female D-Sub 9-Pin to Female DB9 Cable CABLE-D 9SUB/B/B Series
- Phoenix Contact Male D-Sub 9-Pin to Male Free End Cable CABLE-D- 9SUB/M/OE/0.25/S/0.5M
