Hilscher 1 PCI Express M.2 5 Pin COMBICON Serial Card
- RS Stock No.:
- 144-656
- Mfr. Part No.:
- CIFX M3042100BM-DN\F+ML
- Manufacturer:
- Hilscher
Subtotal (1 unit)*
€754.28
(exc. VAT)
€927.76
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €754.28 |
*price indicative
- RS Stock No.:
- 144-656
- Mfr. Part No.:
- CIFX M3042100BM-DN\F+ML
- Manufacturer:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Bus Type | PCI Express M.2 | |
| Number of Ports | 1 | |
| Communication Protocol | DeviceNet | |
| Connection Port | 5 Pin COMBICON | |
| Output Connections | PCIe | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Bus Type PCI Express M.2 | ||
Number of Ports 1 | ||
Communication Protocol DeviceNet | ||
Connection Port 5 Pin COMBICON | ||
Output Connections PCIe | ||
- COO (Country of Origin):
- DE
PCI Express M.2, DeviceNet
The Hilscher PC Card is a M.2 3042 Key B+M card for DeviceNet communication provides a compact and efficient solution for integrating PC-based automation systems with DeviceNet networks. The cifX PC card family is the unified standard supporting all Real Time Ethernet and Fieldbus systems for PC-based automation. Due to the common Hilscher Platform Strategy, all PC cards use the same driver and tools, irrespective of protocol and card format. The Hilscher netX technology makes it possible to realize all Real Time Ethernet protocols with one single hardware. A communication protocol can be changed by loading a different firmware.
Universal DeviceNet PC card
Uniform user interface for all protocols and card formats
Easy integration due to a large variety of drivers
Data access via dual port memory or direct memory access
Includes a detached network interface
For the extended temperature range up to 65 °C without heat sink
Related links
- Hilscher 1 PCI Express M.2 5 Pin COMBICON Serial Card
- Hilscher 1 PCI Express M.2 D-sub, 9 Pin Serial Card
- Hilscher 1 Mini PCI Express 5 Pin COMBICON Serial Card
- Hilscher 1 PCI Express 5 Pin COMBICON Serial Card
- Hilscher 1 Low Profile PCI Express 5 Pin COMBICON Serial Card
- Hilscher 1 PCI Express 5 Pin COMBICON PCI Serial Card
- Hilscher 1 PCI 5 Pin COMBICON Serial Card
- Hilscher 2 Port Mini PCI Express 5 Pin COMBICON Serial Card
