Exsys 2 Port RS232 Serial Card

Unavailable
RS will no longer stock this product.
RS Stock No.:
309-541
Mfr. Part No.:
EX-48200I
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Communication Interface

Serial

Number of Ports

2

Connection Port

RS232

COO (Country of Origin):
TW
The Exsys M.2 card is an internal expansion card with 2.5KV Optical Isolation for compact PCs, industrial applications, mainboards and notebooks. Instead of the mSATA interface, the M.2 bus was developed and used under the name Next Generation Form Factor (NGFF). It supports two serial RS-232 high performance UART 16C550 outputs. It has been developed to extend two more serial ports via the M.2 (NGFF) bus. It comes with two ribbon cables with 9 pin connectors for mounting on the housing of the device.

Data bits are 5 to 8
IO addresses and interrupt are set from the operating system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy