Exsys 2 Port RS422, RS485 Serial Card
- RS Stock No.:
- 309-542
- Mfr. Part No.:
- EX-48210
- Manufacturer:
- Exsys
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 309-542
- Mfr. Part No.:
- EX-48210
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Communication Interface | Serial | |
| Number of Ports | 2 | |
| Connection Port | RS422, RS485 | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Communication Interface Serial | ||
Number of Ports 2 | ||
Connection Port RS422, RS485 | ||
- COO (Country of Origin):
- TW
The Exsys M.2 card is an internal expansion card for compact PCs, industrial applications, mainboards and notebooks. Instead of the mSATA interface, the M.2 bus was developed and used under the name Next Generation Form Factor (NGFF). It supports two serial RS-422 or 485 high performance UART 16C550 outputs. It has been developed to extend two more serial ports via the M.2 (NGFF) bus. It comes with two ribbon cables with 9 pin connectors for mounting on the housing of the device.
Data bits are 5 to 8
IO addresses and interrupt are set from the operating system
IO addresses and interrupt are set from the operating system
Related links
- Exsys 2 Port RS422, RS485 Serial Card
- MOXA 2 Port PCI RS422, RS485 Serial Card
- Brainboxes 2 Port PCIe RS422, RS485 Serial Card
- MOXA 8 Port PCI RS232 RS485 Serial Card
- MOXA 4 Port PCI RS232 RS485 Serial Card
- Brainboxes 4 Port PCI RS422, RS485 Serial Card
- Brainboxes 1 Port PCI 1 x RS422, RS485 Serial Card
- MOXA 4 Port PCIe RS422, RS485 Serial Card