Brainboxes 1 Port PCI 1 x RS422, RS485 Serial Card

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€82.60

(exc. VAT)

€101.60

(inc. VAT)

RS Stock No.:
481-1696
Mfr. Part No.:
UC-320
Manufacturer:
Brainboxes
Find similar products by selecting one or more attributes.
Select all

Brand

Brainboxes

Product Type

Serial Card

Bus Type

PCI

Number of Ports

1

Operating System

Windows NT4, Windows 98, Windows 95, Windows 2000, Windows Server 2003, Windows XP, Linux, Windows Millennium

Maximum Baud Rate

921.6kbps

Connection Port

1 x RS422, RS485

FIFO Size

128bit

Standards/Approvals

RS422, RS485, RS232

COO (Country of Origin):
GB

Serial Board (1 & 2 Ports)


Auto configuration of interrupts and addresses

16850 UART

Auto-gating for efficient use in RS-485 half duplex mode under multi-tasking operating systems

PCI Serial Boards/RS-422/485


PCI Bus: High performance I/O slot in every desktop Pentium, Pentium (II) and Pentium Pro PC. PCI provides improved performance to all running applications by freeing up the CPU.PCI cards are detected and configured automatically by the PC, so avoiding conflicts in address and interrupts. PCI cards automatically implement a shared interrupt system so maximising use of precious system resources.,The Windows and DOS device drivers supplied with each serial card from RS reads the PCI assigned setup and configures your system accordingly.,All the serial boards in this range are Plug and Play, Windows 3.1; 95; 98; Me, NT, 2000; XP ,Vista and 7compatible and PCI 2.1 compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy