Exsys 5 Port PCIe Serial Card

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
309-608
Mfr. Part No.:
EX-12006
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Bus Type

PCIe

Product Type

Serial Card

Number of Ports

5

Standards/Approvals

No

COO (Country of Origin):
CN
The Exsys PCIe Slot card provides five external Super-Speed+ USB 3.2 Gen 2x1 ports with 3x A- and 2x C socket. It is designed to connect two additional USB 1.1, 2.0 ,3.0 and 3.2 Gen 2x1 devices to your workstation, desktop or server. It supports USB 1.1 Low-Speed, Full-Speed, USB 2.0 High-Speed, USB 3.0 Super-Speed and USB 3.2 Gen 2x1 Super-Speed+. It is the perfect technology for External Storage Enclosures, Digital Cameras, Webcam, Scanner and more.

Hot Swapping

Plug and Play

Supports up to 127 USB devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy