Exsys 8 Port PCIe Serial Card
- RS Stock No.:
- 331-817
- Mfr. Part No.:
- EX-44088
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€194.78
(exc. VAT)
€239.58
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €194.78 |
*price indicative
- RS Stock No.:
- 331-817
- Mfr. Part No.:
- EX-44088
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Serial Card | |
| Bus Type | PCIe | |
| Number of Ports | 8 | |
| Output Connections | RS232 | |
| Standards/Approvals | FC, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Serial Card | ||
Bus Type PCIe | ||
Number of Ports 8 | ||
Output Connections RS232 | ||
Standards/Approvals FC, RoHS, CE | ||
- COO (Country of Origin):
- TW
The Exsys PCIe I/O card provides eight serial RS-232 high performance UART 16C1050 outputs. It is designed to expand sixteen additional serial ports for PCs, small workstations or servers via the PCI-Express bus. The card is fully plug-and-play compatible. The Octopus cables are included and the mounting screws of the eight 9 pin connectors can be replaced with the supplied nuts.
IO addresses and interrupt are set from the operating system
Data bits 5 to 8
