Exsys Interface Adapter
- RS Stock No.:
- 309-612
- Mfr. Part No.:
- EX-1408
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€84.12
(exc. VAT)
€103.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.12 |
*price indicative
- RS Stock No.:
- 309-612
- Mfr. Part No.:
- EX-1408
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Interface Adapter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Interface Adapter | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Exsys USB extension cable extends your USB 3.2 Gen 2x1 cable by 5 metres. Up to three EX EX-1408 can be daisy daisy-chained for a maximum length of 15 metres. In this case, an additional 5V/1.5A power supply must be installed. A connector is provided on the USB USB-C socket. As no drivers are required, installation is very simple. It supports data transfer rates of up to 10 Gbps and is fully backward compatible with USB 2.0/1.1.
Hot Plug and Play
Power from USB or DC Jack
Daisy Chain Connection available
Related links
- Exsys Interface Adapter
- Exsys Female to Male Interface Adapter
- Exsys D-Sub to Male to Terminal Block Interface Adapter
- Exsys RJ45 Female to Female to RJ45 Female Female Interface Adapter
- Exsys D-Sub to Female to Terminal Block Interface Adapter
- Exsys 4 Port Interface Adapter
- Exsys 2 Port Interface Adapter
- Exsys 3 Port Interface Adapter
