Exsys D-Sub to Female to Terminal Block Interface Adapter
- RS Stock No.:
- 309-491
- Mfr. Part No.:
- EX-49065
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€8.77
(exc. VAT)
€10.79
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.77 |
*price indicative
- RS Stock No.:
- 309-491
- Mfr. Part No.:
- EX-49065
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Interface Adapter | |
| Connector Type A | D-Sub | |
| Connector Gender A | Female | |
| Connector Type B | Terminal Block | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Interface Adapter | ||
Connector Type A D-Sub | ||
Connector Gender A Female | ||
Connector Type B Terminal Block | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Exsys HDMi Adapter is a 19 pin adapter to 20 pin Terminal Block adapter its suitably for different industrial application to connect for example single wires with open cable heads.
Easy to install for the cable ends
Packaging in plastic bag
Screw size 3.81mm
Related links
- Exsys D-Sub Female to Female to Terminal Block Interface Adapter
- Exsys D-Sub to Male to Terminal Block Interface Adapter
- Exsys D-Sub Buchse to Female to Terminal Block Adapter
- Exsys D-Sub Female to Female to Terminal Block Female Adapter
- Exsys Female to Terminal Block Interface Adapter
- Exsys Male to Terminal Block Interface Adapter
- Exsys RS232-C D-Sub Female to Female to Terminal Block Female Interface Adapter
- Exsys D-Sub Male to Male to Terminal Block Adapter
