Advantech Express Card Data Acquisition Module

Subtotal (1 unit)*

€2,084.60

(exc. VAT)

€2,564.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,084.60

*price indicative

RS Stock No.:
715-518
Mfr. Part No.:
PCIE-1802L-AE
Manufacturer:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

Express Card Data Acquisition Module

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Advantech PCI Express Dynamic Signal Acquisition (DSA) Card is a high-performance solution for precision sound and vibration analysis. Designed for simultaneous sampling across four channels, this card provides the high dynamic range and resolution required for laboratory-grade acoustic measurements and industrial machine condition monitoring.

Software-selectable AC/DC coupling and anti-aliasing filters

115 dB dynamic range to capture subtle signal variations

Differential or pseudo-differential inputs to minimize noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy