Advantech 2 Port PCI Express Express Card Data Acquisition Module

Subtotal (1 unit)*

€88.60

(exc. VAT)

€108.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€88.60

*price indicative

RS Stock No.:
715-591
Mfr. Part No.:
PCIE-1604
Manufacturer:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

Express Card Data Acquisition Module

Bus Type

PCI Express

Number of Ports

2

Standards/Approvals

RoHS

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy