StarTech.com 8 Port PCIe RS232 Serial Card
- RS Stock No.:
- 213-3121
- Distrelec Article No.:
- 302-31-453
- Mfr. Part No.:
- PEX8S1050LP
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€312.24
(exc. VAT)
€384.06
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €312.24 |
*price indicative
- RS Stock No.:
- 213-3121
- Distrelec Article No.:
- 302-31-453
- Mfr. Part No.:
- PEX8S1050LP
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Bus Type | PCIe | |
| Product Type | Serial Card | |
| Communication Interface | Serial | |
| Number of Ports | 8 | |
| Operating System | Windows Vista/XP/7/8/10, Mac, Linux | |
| Maximum Baud Rate | 921.6kbps | |
| Connection Port | RS232 | |
| FIFO Size | 256bit | |
| Standards/Approvals | CE, RoHS, FCC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Bus Type PCIe | ||
Product Type Serial Card | ||
Communication Interface Serial | ||
Number of Ports 8 | ||
Operating System Windows Vista/XP/7/8/10, Mac, Linux | ||
Maximum Baud Rate 921.6kbps | ||
Connection Port RS232 | ||
FIFO Size 256bit | ||
Standards/Approvals CE, RoHS, FCC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
StarTech.com Serial Board, 8 Ports, PCIe Bus Type - PEX8S1050LP
This serial board from StarTech.com helps connect legacy devices to old and new desktop computers. It's a single board that fits inside the machine and has two standard brackets with D-sub ports that mount on the case. Two breakout cables convert these into eight standard DB-9 serial ports, ready for connecting multiple peripherals.
Space-saving solutionThanks to the breakout cables, you only need space for two brackets rather than eight to support all the ports.
Versatile performanceConnects all kinds of serial peripheral equipment to your computer, including printers and credit card readers as well as patient monitors and test equipment. This means it's useful in hotels, factories and hospitals for connecting specialist and legacy equipment.
OS compatibilityWorks with Linux and Windows operating systems for compatibility with domestic, commercial and industrial systems.
• Cables, brackets and quick-start guide are included to get you set up quickly
• Configurable with low-profile brackets and hex nuts for flexibility
The Startech 8-Port PCI Express RS232 serial adapter card provides multiple ports to connect a wide variety of serial peripherals, at speeds of up to 921.4Kbps.
FAQs
Optional configurable power
2 low profile brackets for PCI-e 1x card, Fully compliant with PCI Express Base Spec, Revision 1.0a/1.1
Versatile applications
How does serial communication work between devices?Rather than a continuous or simultaneous stream of data, serial communication sees information sent bit by bit. Although slower than more modern methods of data transfer, it's still useful in industrial automation, medical and point-of-sale applications.
Chipset Manufacturer
ASMEDIA, SYSTEMBASE
Chipset Model
ASM1083, SB16C1058PCI
Related links
- StarTech.com 8 Port PCIe RS232 Serial Board
- StarTech.com 16 Port PCIe RS232 Serial Card
- StarTech.com 4 Port PCIe RS232 Serial Card
- StarTech.com 2 Port PCIe RS232 Serial Card
- StarTech.com 3 Port PCIe RS232 Serial Card
- MOXA 4 Port PCIe RS232 Serial Card
- MOXA 2 Port PCIe RS232 Serial Card
- Brainboxes 4 Port PCIe RS232 RS232 Serial Card
