MOXA 2 Port PCIe RS232 Serial Card

Subtotal (1 unit)*

€131.02

(exc. VAT)

€161.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€131.02

*price indicative

RS Stock No.:
258-9777
Distrelec Article No.:
125-73-536
Mfr. Part No.:
CP-102EL-DB9M
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Serial Card

Bus Type

PCIe

Communication Interface

Serial

Number of Ports

2

Operating System

Linux, UNIX, Windows

Connection Port

RS232

Maximum Baud Rate

921.6kbps

FIFO Size

1024bit

Standards/Approvals

IEC 61000-4-2, EN 55032/24, WEEE, CE, FCC, RoHS

COO (Country of Origin):
TW
The Moxa Europe CP-102E are 2-port PCI Express boards designed for POS and ATM applications. Moxa’s PCI Express boards are a top choice of industrial automation engineers and system integrators, particularly since the boards support many different operating systems, including Windows, Linux, and UNIX.

PCI Express 1.0 compliant

921.6 kbps maximum baud rate for fast data transmission

128-byte FIFO and on-chip H/W, S/W flow control

Low-profile form factor fits small-sized PCs

Drivers provided for a broad selection of operating systems, including Windows,

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy