MOXA 4 Port PC/104 RS232 Serial Card

Subtotal (1 unit)*

€601.44

(exc. VAT)

€739.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€601.44

*price indicative

RS Stock No.:
258-9728
Mfr. Part No.:
CA-134I-T
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Bus Type

PC/104

Product Type

Serial Card

Communication Interface

Serial

Number of Ports

4

Operating System

Windows

Connection Port

RS232

Maximum Baud Rate

921.6kbps

FIFO Size

512bit

Standards/Approvals

FCC, RoHS, EN 55032/24, WEEE, CE, IEC 61000-4-2

COO (Country of Origin):
TW
The Moxa Europe 4-port RS-422/485 PC/104 modules, modules are reliable, high-performance, multiport serial communication solutions that have 4 RS-422/485 ports, and can be used with PC/104 CPU boards that accept the PC/104 expansion interface. Optional DB9 and DB25 connection cables are available for connecting to serial devices, and versatile driver support makes the modules suitable for a wide range of applications.

921.6 kbps maximum baud rate for fast data transmission

On-chip software flow control

On-board Tx and Rx LED indicators for each port

Supports Windows CE 5.0/6.0 and Windows XP Embedded operating systems

Wide-temperature model available for -40 to 85°C en

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy