MOXA 4 Port PC/104 RS232 Serial Card
- RS Stock No.:
- 258-9727
- Mfr. Part No.:
- CA-134I
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€455.70
(exc. VAT)
€560.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €455.70 |
*price indicative
- RS Stock No.:
- 258-9727
- Mfr. Part No.:
- CA-134I
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Bus Type | PC/104 | |
| Product Type | Serial Card | |
| Communication Interface | Serial | |
| Number of Ports | 4 | |
| Operating System | Windows | |
| Connection Port | RS232 | |
| Maximum Baud Rate | 921.6kbps | |
| FIFO Size | 512bit | |
| Standards/Approvals | WEEE, CE, RoHS, EN 55032/24, IEC 61000-4-2, FCC | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Bus Type PC/104 | ||
Product Type Serial Card | ||
Communication Interface Serial | ||
Number of Ports 4 | ||
Operating System Windows | ||
Connection Port RS232 | ||
Maximum Baud Rate 921.6kbps | ||
FIFO Size 512bit | ||
Standards/Approvals WEEE, CE, RoHS, EN 55032/24, IEC 61000-4-2, FCC | ||
- COO (Country of Origin):
- TW
The Moxa Europe CA-134I is a serial board at are a popular choice for embedded applications that require connections to multiple serial devices with high data throughput.
921.6 kbps maximum baud rate for fast data transmission
On-chip software flow control
On-board Tx and Rx LED indicators for each port
Supports Windows CE 5.0/6.0 and Windows XP Embedded operating systems
Wide-temperature model available for -40 to 85°C en
Related links
- MOXA 4 Port PC/104 RS232 Serial Card
- MOXA 2 Port PC/104 RS232 Serial Card
- MOXA 8 Port PC/104 RS232 Serial Card
- MOXA 4 Port PC/104 40 Pin Box Header RS232 Serial Board
- MOXA 4 Port PCIe RS232 Serial Card
- MOXA 4 Port PCI RS422 RS232 Serial Card
- MOXA 4 Port PCI RS232 Serial Card
- MOXA 4 Port PCIe RS485 RS232 Serial Card
