MOXA 2 Port PCI RS232 Serial Card
- RS Stock No.:
- 258-9780
- Mfr. Part No.:
- CP-102UL-DB9M
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€84.40
(exc. VAT)
€103.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.40 |
*price indicative
- RS Stock No.:
- 258-9780
- Mfr. Part No.:
- CP-102UL-DB9M
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Bus Type | PCI | |
| Product Type | Serial Card | |
| Communication Interface | Serial | |
| Number of Ports | 2 | |
| Operating System | Windows, UNIX, Linux | |
| Connection Port | RS232 | |
| Maximum Baud Rate | 921.6kbps | |
| FIFO Size | 1024bit | |
| Standards/Approvals | IEC 61000-4-2, FCC, EN 55032/24, CE, WEEE, RoHS | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Bus Type PCI | ||
Product Type Serial Card | ||
Communication Interface Serial | ||
Number of Ports 2 | ||
Operating System Windows, UNIX, Linux | ||
Connection Port RS232 | ||
Maximum Baud Rate 921.6kbps | ||
FIFO Size 1024bit | ||
Standards/Approvals IEC 61000-4-2, FCC, EN 55032/24, CE, WEEE, RoHS | ||
- COO (Country of Origin):
- TW
The Moxa Europe CP-102U are 2-port universal PCI boards designed for POS and ATM applications. They are designed especially for industrial automation engineers and system integrators to support many different operating systems, including Windows, Linux, and even UNIX. In addition, each RS-232 serial port supports up to 921.6 kbps baud rate.
Excellent data throughput at over 800 kbps
921.6 kbps maximum baud rate for fast data transmission
128-byte FIFO and on-chip H/W, S/W flow control
Compatible with 3.3/5 V PCI and PCI-X
Drivers provided for a broad selection of operating systems, including
