MOXA 4 Port PCIe RS485, RS422, RS232 Serial Card
- RS Stock No.:
- 258-9800
- Mfr. Part No.:
- CP-114EL-I-DB25M
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€563.44
(exc. VAT)
€693.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €563.44 |
*price indicative
- RS Stock No.:
- 258-9800
- Mfr. Part No.:
- CP-114EL-I-DB25M
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Serial Card | |
| Bus Type | PCIe | |
| Communication Interface | Serial | |
| Number of Ports | 4 | |
| Operating System | UNIX, Windows, Linux | |
| Maximum Baud Rate | 921.6kbps | |
| Connection Port | RS485, RS422, RS232 | |
| FIFO Size | 1024bit | |
| Standards/Approvals | FCC, WEEE, EN 55032/24, RoHS, IEC 61000-4-2, CE | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Serial Card | ||
Bus Type PCIe | ||
Communication Interface Serial | ||
Number of Ports 4 | ||
Operating System UNIX, Windows, Linux | ||
Maximum Baud Rate 921.6kbps | ||
Connection Port RS485, RS422, RS232 | ||
FIFO Size 1024bit | ||
Standards/Approvals FCC, WEEE, EN 55032/24, RoHS, IEC 61000-4-2, CE | ||
- COO (Country of Origin):
- TW
The Moxa Europe product is a serial card with universal PCI. They are designed especially for industrial automation engineers and system integrators to support many different operating systems, including Windows, Linux, and even UNIX.
PCI Express 1.0 compliant
921.6 kbps maximum baud rate for fast data transmission
128-byte FIFO and on-chip H/W, S/W flow control
Low-profile form factor fits small-sized PCs
Drivers provided for a broad selection of operating systems, including Windows,
Related links
- MOXA 4 Port PCIe RS485 RS232 Serial Card
- MOXA 4 Port PCIe RS232 RS485 Serial Card
- MOXA 4 Port PCI RS422 RS232 Serial Card
- MOXA 4 Port PCIe RS422, RS485 Serial Card
- MOXA 4 Port PCIe RS485 RS422 Serial Card
- MOXA 4 Port PCIe RS232 Serial Card
- MOXA 4 Port PCI RS485, RS422 Serial Card
- MOXA 4 Port PCI RS232 RS422 Serial Card
