MOXA 4 Port PCIe RS422, RS485 Serial Card

Subtotal (1 unit)*

€550.32

(exc. VAT)

€676.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€550.32

*price indicative

RS Stock No.:
258-9825
Mfr. Part No.:
CP-134EL-A-I-DB25M
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Bus Type

PCIe

Product Type

Serial Card

Communication Interface

Serial

Number of Ports

4

Operating System

Windows, UNIX, Linux

Connection Port

RS422, RS485

Maximum Baud Rate

921.6kbps

FIFO Size

1024bit

Standards/Approvals

FCC, WEEE, CE, EN 55032/24, IEC 61000-4-2, RoHS

COO (Country of Origin):
TW
The Moxa Europe CP-134EL-A-I is a smart PCI Express multiport serial board designed for POS and ATM applications, and for use by industrial automation system manufacturers and system integrators. The CP-134EL-A-I is compatible with all popular operating systems, and each of its eight serial ports supports data rates of up to 921.6 kbps and provides full modem control signals, ensuring compatibility with a wide range of serial peripherals.

PCI Express 1.0 compliant

921.6 kbps maximum baud rate for fast data transmission

128-byte FIFO and on-chip S/W flow control

Variety of connection cables and boxes available for RS-232/422/485

Drivers provided for a broad selection of operating systems, i

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy