MOXA 4 Port PCI RS422, RS232, RS485 Serial Card

Subtotal (1 unit)*

€725.83

(exc. VAT)

€892.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€725.83

*price indicative

RS Stock No.:
258-9809
Mfr. Part No.:
CP-114UL-I-T
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Serial Card

Bus Type

PCI

Communication Interface

Serial

Number of Ports

4

Operating System

Linux, Windows, UNIX

Connection Port

RS422, RS232, RS485

Maximum Baud Rate

921.6kbps

FIFO Size

1024bit

Standards/Approvals

WEEE, IEC 61000-4-2, FCC, RoHS, EN 55032/24, CE

COO (Country of Origin):
TW
The Moxa Europe CP-114UL Series of multiport serial boards is designed to be used by industrial automation system integrators for long-distance, multipoint, PC-based data acquisition applications. On-chip Automatic Data Direction Control for precision RS-485 communication requires precise timing control to enable and disable the line driver.

Over 700 kbps data throughput for top performance

128-byte FIFO and on-chip H/W, S/W flow control

Universal PCI compatible with 3.3/5 V PCI and PCI-X

921.6 kbps maximum baud rate for fast data transmission

Drivers provided for a broad selection of operati

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy