MOXA 4 Port PCI RS485, RS422 Serial Card
- RS Stock No.:
- 258-9832
- Mfr. Part No.:
- CP-134U-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€265.22
(exc. VAT)
€326.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €265.22 |
*price indicative
- RS Stock No.:
- 258-9832
- Mfr. Part No.:
- CP-134U-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Bus Type | PCI | |
| Product Type | Serial Card | |
| Communication Interface | Serial | |
| Number of Ports | 4 | |
| Operating System | Windows, Linux, UNIX | |
| Connection Port | RS485, RS422 | |
| Maximum Baud Rate | 921.6kbps | |
| FIFO Size | 1024bit | |
| Standards/Approvals | CE, EN 55032/24, IEC 61000-4-2, RoHS, WEEE, FCC | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Bus Type PCI | ||
Product Type Serial Card | ||
Communication Interface Serial | ||
Number of Ports 4 | ||
Operating System Windows, Linux, UNIX | ||
Connection Port RS485, RS422 | ||
Maximum Baud Rate 921.6kbps | ||
FIFO Size 1024bit | ||
Standards/Approvals CE, EN 55032/24, IEC 61000-4-2, RoHS, WEEE, FCC | ||
- COO (Country of Origin):
- TW
The Moxa Europe CP-134U 4-port universal PCI boards are designed for industrial automation applications that require a long-distance, multipoint, PC-based data acquisition solution.
Over 700 kbps data throughput for top performance
921.6 kbps maximum baud rate for fast data transmission
ADDC provides automatic data direction control for RS-485 signals
128-byte FIFO and on-chip H/W, S/W flow control
Compatible with 3.3/5 V PCI and PCI
Related links
- MOXA 4 Port PCI RS485, RS422 Serial Card
- MOXA 4 Port PCI RS232 RS422 Serial Card
- MOXA 4 Port PCI RS422, RS485 Serial Card
- MOXA 2 Port PCI RS485, RS422 Serial Card
- MOXA 4 Port PCI RS485 RS422 Serial Card
- MOXA 8 Port PCI RS232 RS422 Serial Card
- MOXA 2 Port PCI RS485 RS232 Serial Card
- MOXA 8 Port PCI RS485 RS232 Serial Card
