MOXA 8 Port PCI RS485, RS422, RS232 Serial Card
- RS Stock No.:
- 258-9833
- Mfr. Part No.:
- CP-138E-A-I w/o cable
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€974.06
(exc. VAT)
€1,198.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €974.06 |
*price indicative
- RS Stock No.:
- 258-9833
- Mfr. Part No.:
- CP-138E-A-I w/o cable
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Serial Card | |
| Bus Type | PCI | |
| Communication Interface | Serial | |
| Number of Ports | 8 | |
| Operating System | Windows, UNIX, Linux | |
| Maximum Baud Rate | 921.6kbps | |
| Connection Port | RS485, RS422, RS232 | |
| FIFO Size | 1024bit | |
| Standards/Approvals | RoHS, CE, IEC 61000-4-2, WEEE, FCC, EN 55032/24 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Serial Card | ||
Bus Type PCI | ||
Communication Interface Serial | ||
Number of Ports 8 | ||
Operating System Windows, UNIX, Linux | ||
Maximum Baud Rate 921.6kbps | ||
Connection Port RS485, RS422, RS232 | ||
FIFO Size 1024bit | ||
Standards/Approvals RoHS, CE, IEC 61000-4-2, WEEE, FCC, EN 55032/24 | ||
- COO (Country of Origin):
- TW
The Moxa Europe CP-118E-A-I and CP-138E-A-I are smart PCI Express multiport serial boards designed for POS and ATM applications, and for use by industrial automation system manufacturers and system integrators. The CP-118E-A-I and CP-138E-A-I are compatible with all popular operating systems, and each of their eight serial ports supports data rates of up to 921.6 kbps and provide full modem control signals, ensuring compatibility with a wide range of serial peripherals. In addition, the CP-118E-A-I and CP-138E-A-I work with PCI Express x1, allowing the boards to be installed in any PCI Express slot.
PCI Express 1.0 compliant
921.6 kbps maximum baud rate for fast data transmission
128-byte FIFO and on-chip S/W flow control
Variety of connection cables and boxes available for RS-232/422/485
Drivers provided for a broad selection of operating systems, i
Related links
- MOXA 8 Port PCI Express RS485 RS232 Serial Board
- MOXA 2 Port PCI RS485 RS232 Serial Card
- MOXA 8 Port PCI RS422 RS485 Serial Card
- MOXA 4 Port PCI RS485 RS422 Serial Card
- Brainboxes 2 Port PCI RS485 RS232 Serial Card
- MOXA 4 Port PCIe RS485 RS232 Serial Card
- MOXA 8 Port PCI RS422 RS232 Serial Card
- MOXA 8 Port PCI RS232 RS422 Serial Card
