Brainboxes 1 Port PCI Serial Card
- RS Stock No.:
- 481-1258
- Mfr. Part No.:
- UC-324
- Manufacturer:
- Brainboxes
Subtotal (1 unit)*
€79.98
(exc. VAT)
€98.38
(inc. VAT)
Last RS stock
- Final 12 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €79.98 |
*price indicative
- RS Stock No.:
- 481-1258
- Mfr. Part No.:
- UC-324
- Manufacturer:
- Brainboxes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brainboxes | |
| Bus Type | PCI | |
| Product Type | Serial Card | |
| Communication Interface | Serial | |
| Number of Ports | 1 | |
| Operating System | Windows 7, Windows 10, Windows Server 2008, Windows XP, Windows 8, Windows Vista | |
| Maximum Baud Rate | 921.6kbps | |
| FIFO Size | 128bit | |
| Standards/Approvals | CE, FCC, RoHS | |
| Select all | ||
|---|---|---|
Brand Brainboxes | ||
Bus Type PCI | ||
Product Type Serial Card | ||
Communication Interface Serial | ||
Number of Ports 1 | ||
Operating System Windows 7, Windows 10, Windows Server 2008, Windows XP, Windows 8, Windows Vista | ||
Maximum Baud Rate 921.6kbps | ||
FIFO Size 128bit | ||
Standards/Approvals CE, FCC, RoHS | ||
- COO (Country of Origin):
- GB
Serial Board (1 & 2 Ports)
Auto configuration of interrupts and addresses
16850 UART
Auto-gating for efficient use in RS-485 half duplex mode under multi-tasking operating systems
PCI Serial Boards/RS-422/485
PCI Bus: High performance I/O slot in every desktop Pentium, Pentium (II) and Pentium Pro PC. PCI provides improved performance to all running applications by freeing up the CPU.PCI cards are detected and configured automatically by the PC, so avoiding conflicts in address and interrupts. PCI cards automatically implement a shared interrupt system so maximising use of precious system resources.,The Windows and DOS device drivers supplied with each serial card from RS reads the PCI assigned setup and configures your system accordingly.,All the serial boards in this range are Plug and Play, Windows 3.1; 95; 98; Me, NT, 2000; XP ,Vista and 7compatible and PCI 2.1 compliant.
Related links
- Brainboxes 1 Port PCI 1 x RS422, RS485 Serial Card
- Brainboxes 1 Port PCI 9-Pin RS232 Serial Card
- Brainboxes 1 Port PCI 9 Pin Rs232 Port RS232 Serial Card
- Brainboxes 1 Port PCI LPT parallel Printer Port, 9 Pin Rs232 Port RS232 Serial Card
- Brainboxes 1 Port PCI 1 x 9 Pin Rs232 Via Optional Cable, 1 x Lpt RS232 Serial Card
- Brainboxes 1 Port PCI Express DB9 Connector 9 Pin Male Serial Card
- Brainboxes 2 Port PCI RS232 RS422 Serial Card
- Brainboxes 2 Port PCI 25 Pin Female D (LPT), 9 Pin Male D (Rs232) Serial Card
