MOXA Device Server 4, 921.6 kbps Baud Rate
- RS Stock No.:
- 633-746
- Mfr. Part No.:
- NPort S9450I-2S-SC-WV-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€3,200.41
(exc. VAT)
€3,936.50
(inc. VAT)
- Ready to ship from 26 May 2027
Units | Per unit |
|---|---|
| 1 + | €3,200.41 |
*price indicative
- RS Stock No.:
- 633-746
- Mfr. Part No.:
- NPort S9450I-2S-SC-WV-T
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Combo Device Servers | |
| Operating System | Linux, Windows XP, SCO UNIX, Mac 10, QNX 4.25, Windows 95/98/ME/NT/2000, Solaris 10, Mac 10.12/10.13/10.14/10.15, Windows, UNIX, FreeBSD, QNX 6, Windows 2008 R2/2012/2012 R2/2016/2019-x64, Android 3.1 | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Connection Port | 8 Pin RJ45 | |
| Standards/Approvals | IEC 61000-4-2/3/4/5/6/8/11, CRoHS, RoHS, WEEE, FCC Part 15B Class A, UL/cUL Class I Division 2 Groups A/B/C/D, CISPR 32, Telcordia SR332, IEEE 1613, IEC 61850-3, EN 61000-6-2/-6-4, EN 61010-2-201, UL 61010-2-201, IEC 60068-2-2/2-14/2-27/2-6/2-64 | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Combo Device Servers | ||
Operating System Linux, Windows XP, SCO UNIX, Mac 10, QNX 4.25, Windows 95/98/ME/NT/2000, Solaris 10, Mac 10.12/10.13/10.14/10.15, Windows, UNIX, FreeBSD, QNX 6, Windows 2008 R2/2012/2012 R2/2016/2019-x64, Android 3.1 | ||
Number of Ports 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Connection Port 8 Pin RJ45 | ||
Standards/Approvals IEC 61000-4-2/3/4/5/6/8/11, CRoHS, RoHS, WEEE, FCC Part 15B Class A, UL/cUL Class I Division 2 Groups A/B/C/D, CISPR 32, Telcordia SR332, IEEE 1613, IEC 61850-3, EN 61000-6-2/-6-4, EN 61010-2-201, UL 61010-2-201, IEC 60068-2-2/2-14/2-27/2-6/2-64 | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
Related links
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Serial Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server 2, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Serial Device Server Multimeter 4, 921.6 kbps Baud Rate
- Insertion & Extraction Tools
- Lump & Claw Hammers
