MOXA Serial Device Server 2, 921.6 kbps Baud Rate

Subtotal (1 unit)*

€302.97

(exc. VAT)

€372.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€302.97

*price indicative

RS Stock No.:
799-630
Mfr. Part No.:
NPORT 5250A W/O ADP
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Serial Device Server

Operating System

Linux, Mac OS, QNX, SCO UNIX, UNIX, Windows

Nominal Supply Voltage

48 V

Number of Ports

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Connection Port

DB9, RJ45

Standards/Approvals

WEEE

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW
The MOXA Device server that connects RS-232/422/485 serial devices to Ethernet networks, enabling easy access and control from anywhere within the network.

Fast web-based configuration takes an average of 30 seconds to set up

Dual DC power inputs ensure uninterrupted operation even in power failures

Includes Advanced surge protection for serial, Ethernet, and power connections

Supports a wide range of baud rates, accommodating various devices smoothly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy