MOXA Device Server 2, 921.6 kbps Baud Rate
- RS Stock No.:
- 255-2589
- Distrelec Article No.:
- 300-27-609
- Mfr. Part No.:
- NPort 5250A-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€420.61
(exc. VAT)
€517.35
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €420.61 |
*price indicative
- RS Stock No.:
- 255-2589
- Distrelec Article No.:
- 300-27-609
- Mfr. Part No.:
- NPort 5250A-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Operating System | Windows XP/2003/Vista/2008/7/8/8.1/10/11 | |
| Nominal Supply Voltage | 12 V | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | 10/100 Base-Tx Ethernet | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | IEC 61000-4-3, EN 55032/35, RoHS, IEC 61000-4-11, IEC 61000-4-2, IEC 61000-4-5, CISPR 32, FCC Part 15B Class B, IEC 61000-4-8, WEEE, IEC 61000-4-6, UL 60950-1, IEC 61000-4-4 | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Operating System Windows XP/2003/Vista/2008/7/8/8.1/10/11 | ||
Nominal Supply Voltage 12 V | ||
Number of Ports 2 | ||
Minimum Operating Temperature -40°C | ||
Connection Port 10/100 Base-Tx Ethernet | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals IEC 61000-4-3, EN 55032/35, RoHS, IEC 61000-4-11, IEC 61000-4-2, IEC 61000-4-5, CISPR 32, FCC Part 15B Class B, IEC 61000-4-8, WEEE, IEC 61000-4-6, UL 60950-1, IEC 61000-4-4 | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
MOXA Device Server, 2 Ports, 12V Nominal Supply Voltage - NPort 5250A-T
This device server converts serial signals to TCP/IP for integration into Ethernet networks in industrial settings. Designed for DIN-rail mounting and powered from a 12V supply, it links legacy RS-232/RS-422/RS-485 equipment to modern network infrastructures while operating across a wide temperature span for use in harsh environments.
Features and Benefits:
• Two serial ports enabling simultaneous multi-device connectivity
• 10/100Base-Tx Ethernet port for network-level access
• Maximum serial speed of 921.6kbps for high-throughput links
• Operates from -40 to 75°C to withstand extreme ambient conditions
• Compatible with modern Windows versions including Windows 10/11 for easy deployment
• Meets IEC and CISPR electromagnetic immunity standards for stable operation
• 10/100Base-Tx Ethernet port for network-level access
• Maximum serial speed of 921.6kbps for high-throughput links
• Operates from -40 to 75°C to withstand extreme ambient conditions
• Compatible with modern Windows versions including Windows 10/11 for easy deployment
• Meets IEC and CISPR electromagnetic immunity standards for stable operation
Applications
• Suitable for remote telemetry linking serial sensors to SCADA systems
• Ideal for factory-floor protocol conversion between PLCs and Ethernet controllers
• Used for legacy instrument integration in building-management systems
• Can be used for serial device consolidation in test and measurement racks
• Ideal for factory-floor protocol conversion between PLCs and Ethernet controllers
• Used for legacy instrument integration in building-management systems
• Can be used for serial device consolidation in test and measurement racks
Which serial interfaces are supported and how does that affect wiring?
The unit accepts RS-232, RS-422 and RS-485 signalling, allowing single-ended or differential cabling depending on distance and noise immunity requirements.
What regulatory and electromagnetic characteristics aid installation near heavy equipment?
It complies with multiple IEC 61000 series standards and CISPR limits, providing immunity against radiated and conducted disturbances in industrial environments.
How is compatibility with operating systems handled for configuration?
Drivers and utilities are provided for legacy and current Windows platforms up to Windows 10/11, enabling configuration and management from standard workstation software.
What power considerations are required for system integration?
The device runs from a nominal 12V supply, so installers should provide a regulated source sized for the device and any adjacent equipment on the DIN-rail.
Related links
- MOXA Serial Device Server 2, 921.6 kbps Baud Rate
- MOXA Device Server 2, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- Insertion & Extraction Tools
- Toggle Clamp | Spring Clamps
