MOXA Device Server 16, 921.6 kbps Baud Rate
- RS Stock No.:
- 877-056
- Mfr. Part No.:
- NPort 6610-16-2AC-G2
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€1,923.76
(exc. VAT)
€2,366.22
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,923.76 |
*price indicative
- RS Stock No.:
- 877-056
- Mfr. Part No.:
- NPort 6610-16-2AC-G2
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Operating System | Windows | |
| Nominal Supply Voltage | 48 V dc | |
| Number of Ports | 16 | |
| Minimum Operating Temperature | -10°C | |
| Connection Port | 8 Pin RJ45 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Operating System Windows | ||
Nominal Supply Voltage 48 V dc | ||
Number of Ports 16 | ||
Minimum Operating Temperature -10°C | ||
Connection Port 8 Pin RJ45 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The MOXA Secure Terminal server designed for reliable connections of serial devices to industrial networks, ensuring seamless data transmission in demanding environments.
Data encryption with secure modes for multiple connection types
Secure Boot prevents unauthorised firmware from running
One-click log collection simplifies troubleshooting
Software-adjustable RS-485 configuration for flexibility
IEC 62443-4-2 Security Level 2 certified for high security
Related links
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server 32, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server, 921.6 kbps Baud Rate
- MOXA Serial Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
